341-028-524-203

Heilind Number:EDA341-028-524-203
Manufacturer:EDAC
Manufacturer Number:341-028-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-524-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity. Its dual-row configuration with a pitch of .1 inch and row spacing of .14 inch allows for secure attachment to PCBs. Boasting 28 positions and a 3A amperage, it caters to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency and durability even in harsh environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.