341-028-524-208

Heilind Number:EDA341-028-524-208
Manufacturer:EDAC
Manufacturer Number:341-028-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-524-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board connectivity. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both functionality and durability. Featuring two rows and 28 positions, this connector offers ample space for your electrical needs. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your connector game with this essential product.