341-028-555-201

Heilind Number:EDA341-028-555-201
Manufacturer:EDAC
Manufacturer Number:341-028-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-555-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green color and offers a secure amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows and 28 positions, it provides ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the precise pitch and row spacing of .1 in and .14 in, respectively, allow for seamless integration. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it can withstand extreme conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics project.