341-028-555-202

Heilind Number:EDA341-028-555-202
Manufacturer:EDAC
Manufacturer Number:341-028-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-555-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, it features a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable conductivity. The dual-row design with a pitch of .1 inch and 28 positions allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.