341-028-555-203

Heilind Number:EDA341-028-555-203
Manufacturer:EDAC
Manufacturer Number:341-028-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-555-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a contact material of Copper Alloy, it ensures reliable power transfer with an amperage of 3 A. The two rows of 28 positions each, spaced at .1 inch pitch and .14 inch row spacing, provide seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for board-to-board connections, this connector is a must-have for professionals in the electronics industry.