341-028-555-204

Heilind Number:EDA341-028-555-204
Manufacturer:EDAC
Manufacturer Number:341-028-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-555-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a touch of color but also offers reliable performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, provide secure and stable connections for up to 28 positions. Designed for straight mounting orientation, it seamlessly integrates into PCB setups. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your device's connectivity with this essential component.