341-028-555-207

Heilind Number:EDA341-028-555-207
Manufacturer:EDAC
Manufacturer Number:341-028-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-555-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a double-row layout with 28 positions, providing ample space for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment for efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial environments. Whether for prototyping or production, this green connector, with a straight mount orientation, is an essential component for your PCB assembly needs. Trust in its quality and compatibility for seamless board-to-board connections.