341-028-556-201

Heilind Number:EDA341-028-556-201
Manufacturer:EDAC
Manufacturer Number:341-028-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-556-201

Detailed Description

Enhance your PCB connections with this Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a current rating of 3A and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring two rows and 28 positions, it facilitates efficient board-to-board connections with a pitch of .1 inches and row spacing of .14 inches. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component, now available in our PCB Connectors collection.