341-028-556-202

Heilind Number:EDA341-028-556-202
Manufacturer:EDAC
Manufacturer Number:341-028-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 28 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging conditions. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB setup. Elevate your connectivity game with this high-performance Card Edge Connector.