341-028-556-207

Heilind Number:EDA341-028-556-207
Manufacturer:EDAC
Manufacturer Number:341-028-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green design, it offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. Boasting a dual-row configuration with 28 positions and a pitch of .1 inches, this connector ensures reliable and efficient data transfer. Crafted from Copper Alloy, its contacts guarantee optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.