341-028-556-208

Heilind Number:EDA341-028-556-208
Manufacturer:EDAC
Manufacturer Number:341-028-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a low amperage rating of 3A, making it suitable for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of 28 positions each, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .14-inch row spacing enable precise alignment on your board. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.