341-028-560-201

Heilind Number:EDA341-028-560-201
Manufacturer:EDAC
Manufacturer Number:341-028-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant Green color and meets the stringent UL 94V-0 standards for housing material, ensuring optimal safety in all applications. With a current rating of 3 A, it guarantees efficient power delivery, while the Copper Alloy contact material guarantees reliable signal transmission. The connector's compact design includes two rows of 28 positions each, with a pitch of .1 in and row spacing of .14 in, facilitating seamless integration into your PCB setup. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Trust in this high-quality connector for your board-to-board PCB connection needs, and experience seamless data transfer like never before.