341-028-560-203

Heilind Number:EDA341-028-560-203
Manufacturer:EDAC
Manufacturer Number:341-028-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-560-203

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also boasts impressive functionality, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and efficient power transmission. With two rows of 28 positions each, and a pitch of .1 inches, it offers ample connectivity options for your PCB needs. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this essential component for optimal performance in your electronics projects.