341-028-560-207

Heilind Number:EDA341-028-560-207
Manufacturer:EDAC
Manufacturer Number:341-028-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a striking Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. With two rows of 28 Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .14 inch, it offers efficient and secure data transfer. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this essential component.