341-028-560-208

Heilind Number:EDA341-028-560-208
Manufacturer:EDAC
Manufacturer Number:341-028-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-560-208

Detailed Description

Enhance your electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector features a high amperage capacity of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 28 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees secure and reliable transmission. With a pitch of .1 in and row spacing of .14 in, precise and efficient connections are assured. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.