341-029-500-101

Heilind Number:EDA341-029-500-101
Manufacturer:EDAC
Manufacturer Number:341-029-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-500-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliability. With a single row layout and 29 positions, it offers seamless board-to-board connectivity. The compact .1-inch pitch and .14-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your electronic projects with this essential component.