341-029-520-101

Heilind Number:EDA341-029-520-101
Manufacturer:EDAC
Manufacturer Number:341-029-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for efficiency, it boasts a single row design with 29 positions and a contact pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in any application. With a low 3A amperage rating and a wide operating temperature range from -40 to 105°C, it offers both safety and versatility. Perfect for seamless board-to-board connections, this connector guarantees stable and secure linking in straight mount orientation. Upgrade your electronic projects with this essential component that meets the highest industry standards.