341-029-520-102

Heilind Number:EDA341-029-520-102
Manufacturer:EDAC
Manufacturer Number:341-029-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and reliability. With a single row layout and a total of 29 positions, it offers ample room for your connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Operating in a temperature range from -40 to 105°C, it is suitable for a wide variety of environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Upgrade your system with this essential connector, a must-have in any electronics project.