341-029-520-103

Heilind Number:EDA341-029-520-103
Manufacturer:EDAC
Manufacturer Number:341-029-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-520-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features 29 positions in a single row, with a pitch of .1 inches for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .14-inch row spacing make installation a breeze. Upgrade your setup with this essential component for efficient board-to-board connections.