341-029-520-104

Heilind Number:EDA341-029-520-104
Manufacturer:EDAC
Manufacturer Number:341-029-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-520-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with 29 positions for optimal signal transmission. Engineered with precision, it features a .1 inch pitch and .14 inch row spacing, ensuring secure and efficient board-to-board connections. The connector's housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a copper alloy contact material, it offers reliable conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.