341-029-521-101

Heilind Number:EDA341-029-521-101
Manufacturer:EDAC
Manufacturer Number:341-029-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-521-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with 29 positions, perfect for streamlined data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. The contact material is made of Copper Alloy, providing efficient conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation offers easy installation, making it a reliable choice for your electronic projects. Upgrade your connectivity game with this essential component.