341-029-521-104

Heilind Number:EDA341-029-521-104
Manufacturer:EDAC
Manufacturer Number:341-029-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 29 positions, ensuring seamless integration with your electronic components. With a pitch of .1 inch and row spacing of .14 inch, precise and secure connections are guaranteed. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for your board-to-board PCB connection needs. Upgrade your setup with this essential component for efficient and high-quality electronic assemblies.