341-029-521-107

Heilind Number:EDA341-029-521-107
Manufacturer:EDAC
Manufacturer Number:341-029-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-521-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 29 positions, ensuring seamless compatibility with your board setup. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is easily achieved. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers versatility in installation, making it an essential component for your connectivity needs. Explore our range of connectors for more options to suit your projects.