ACT20MH53HN-6149 V001

Heilind Number:EDA341-029-521-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH53HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH53HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-521-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Built for reliability, this connector features 29 positions in a single row, with a pitch of .1 inches and row spacing of .14 inches. The contact material, constructed from durable Copper Alloy, ensures secure and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation offers easy installation, making it a must-have component for your connectivity needs. Elevate your PCB designs with this essential connector.