341-029-522-101

Heilind Number:EDA341-029-522-101
Manufacturer:EDAC
Manufacturer Number:341-029-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 29 positions, offering ample space for your connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment for seamless mating. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector for robust and secure board-to-board connections that meet your requirements with utmost reliability.