341-029-522-103

Heilind Number:EDA341-029-522-103
Manufacturer:EDAC
Manufacturer Number:341-029-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-522-103

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Featuring a vibrant green color, it offers a striking visual contrast while delivering exceptional performance. With an amperage rating of 3 A, it ensures reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and efficiency. Designed with a single row of 29 positions and a pitch of .1 in, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component for optimal performance.