341-029-522-104

Heilind Number:EDA341-029-522-104
Manufacturer:EDAC
Manufacturer Number:341-029-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a single row configuration with a pitch of .1 inches, ideal for compact setups. With 29 positions for optimal connectivity, it ensures seamless data transfer and power distribution. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh conditions, withstanding temperatures ranging from -40 to 105 °C. Its straight mount orientation offers easy installation, while the green color adds a touch of visual distinction to your setup. Crafted with copper alloy contacts, it ensures efficient signal transmission, making it an essential part of any electronic assembly. Upgrade your connectivity solutions with this high-performance Card Edge Connector.