341-029-522-107

Heilind Number:EDA341-029-522-107
Manufacturer:EDAC
Manufacturer Number:341-029-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for high performance, this connector features a single row with 29 positions, ensuring seamless integration for your circuit boards. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it guarantees reliable power transmission, rated at 3 A. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solution today with this essential component.