341-029-522-108

Heilind Number:EDA341-029-522-108
Manufacturer:EDAC
Manufacturer Number:341-029-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for durability and efficiency, it boasts a 3 A amperage and is constructed from UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration featuring 29 copper alloy contact positions, it ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in various electronic applications.