341-029-524-101

Heilind Number:EDA341-029-524-101
Manufacturer:EDAC
Manufacturer Number:341-029-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, this connector stands out while offering high performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 29 positions, it provides ample connectivity options on your board. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise positioning on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic designs with this essential component, perfect for applications in diverse industries.