341-029-524-102

Heilind Number:EDA341-029-524-102
Manufacturer:EDAC
Manufacturer Number:341-029-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-029-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-029-524-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a striking Green hue. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and safety. With a single row configuration and 29 contact positions, it offers seamless connectivity for your electronic devices. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential connector.