341-030-500-101

Heilind Number:EDA341-030-500-101
Manufacturer:EDAC
Manufacturer Number:341-030-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-500-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a single row configuration and 30 positions, it offers ample space for efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.