341-030-500-102

Heilind Number:EDA341-030-500-102
Manufacturer:EDAC
Manufacturer Number:341-030-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-500-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in challenging environments. With a single row layout and 30 positions, it enables efficient data transfer within your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.