341-030-500-108

Heilind Number:EDA341-030-500-108
Manufacturer:EDAC
Manufacturer Number:341-030-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 30 positions for reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting quality and conductivity. The green color adds a touch of visibility to your setup, while the straight mount orientation facilitates easy installation. With a low pitch of .1 in and row spacing of .14 in, it offers optimal space efficiency. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.