341-030-500-203

Heilind Number:EDA341-030-500-203
Manufacturer:EDAC
Manufacturer Number:341-030-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for your applications. The .1-inch pitch and .14-inch row spacing allow for easy installation on your PCB. With 30 positions available, it provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.