341-030-500-204

Heilind Number:EDA341-030-500-204
Manufacturer:EDAC
Manufacturer Number:341-030-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-500-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a contact material of Copper Alloy, it ensures reliable performance for a wide range of applications. The connector boasts a double-row configuration with 30 positions, offering ample connectivity options. Operating at a maximum amperage of 3A and a pitch of .1 inches, it facilitates efficient power and signal transmission. The straight mount orientation and compact design make it ideal for space-constrained environments. With an operating temperature range of -40 to 105°C, this connector guarantees consistent functionality even in harsh conditions. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly.