341-030-500-208

Heilind Number:EDA341-030-500-208
Manufacturer:EDAC
Manufacturer Number:341-030-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-500-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it ensures seamless signal transmission across 30 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Its straight mount orientation and .14-inch row spacing make installation a breeze, perfect for streamlined PCB setups. Elevate your connectivity solutions with this essential component.