341-030-520-102

Heilind Number:EDA341-030-520-102
Manufacturer:EDAC
Manufacturer Number:341-030-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 30 positions, ensuring optimal compatibility for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy, it ensures efficient signal transmission. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its quality and performance to meet your connectivity needs effectively.