341-030-520-104

Heilind Number:EDA341-030-520-104
Manufacturer:EDAC
Manufacturer Number:341-030-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Engineered for durability and reliability, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row design and 30 positions, this connector ensures seamless board-to-board connections with a pitch of .1 inches and row spacing of .14 inches. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.