341-030-520-107

Heilind Number:EDA341-030-520-107
Manufacturer:EDAC
Manufacturer Number:341-030-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 30 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The green color coding not only adds a touch of visual appeal but also aids in quick identification during installation. With a pitch of .1 in and row spacing of .14 in, it offers precise and secure mating with corresponding components. Whether for commercial or industrial applications, its straight mount orientation makes it versatile for various setups. Upgrade your connectivity solutions with this essential component, perfect for Board to Board connections in your PCB designs.