341-030-520-201

Heilind Number:EDA341-030-520-201
Manufacturer:EDAC
Manufacturer Number:341-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 30 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Upgrade your setup with this RoHS-compliant connector, a must-have in any professional or DIY project.