341-030-520-202

Heilind Number:EDA341-030-520-202
Manufacturer:EDAC
Manufacturer Number:341-030-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in various environments. With two rows and 30 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Plus, with RoHS compliance, you can rest assured of its environmental sustainability. Upgrade your connectivity solutions with this essential component.