341-030-520-204

Heilind Number:EDA341-030-520-204
Manufacturer:EDAC
Manufacturer Number:341-030-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for seamless power transfer, this connector boasts a 3 A amperage capacity, making it ideal for high-performance electronics. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 30 positions each, it offers ample space for multiple connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Designed for straight mounting orientation, it enables easy installation on your circuit board. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.