341-030-520-208

Heilind Number:EDA341-030-520-208
Manufacturer:EDAC
Manufacturer Number:341-030-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Its vibrant green color not only adds a touch of visual appeal but also ensures easy identification on the board. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance in various environmental conditions. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient connections for up to 30 positions. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding projects. Upgrade your PCB assembly with this essential component, perfect for use in various industries.