341-030-521-103

Heilind Number:EDA341-030-521-103
Manufacturer:EDAC
Manufacturer Number:341-030-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-521-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row with 30 positions, ensuring reliable contact in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications, meeting the highest industry standards. Upgrade your connectivity with this essential component for seamless electronic functionality.