341-030-521-104

Heilind Number:EDA341-030-521-104
Manufacturer:EDAC
Manufacturer Number:341-030-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-521-104

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant Green color and a single row design, it offers seamless integration for various applications. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliable performance. The 30 positions with a pitch of .1 inches provide ample connectivity options, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Perfect for professionals in the electronics industry, it belongs to the Board To Board PCB Connectors category under our extensive range of Products. Upgrade your connectivity solutions with this essential component.