341-030-521-201

Heilind Number:EDA341-030-521-201
Manufacturer:EDAC
Manufacturer Number:341-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable connectivity for up to 30 positions. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for seamless board-to-board connections.