341-030-521-202

Heilind Number:EDA341-030-521-202
Manufacturer:EDAC
Manufacturer Number:341-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-521-202

Detailed Description

Enhance your PCB connections with our green Card Edge Connector, designed for optimal performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in a variety of environments. With a current rating of 3 A, it offers efficient power delivery for your applications. The two rows of copper alloy contacts, spaced at .1 in pitch and .14 in row spacing, provide seamless connectivity for up to 30 positions. Whether you need a straight or right-angle mounting orientation, this connector offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in both industrial and commercial settings. Rest assured of its environmental compliance, as it is RoHS certified. Elevate your PCB design with this high-quality Card Edge Connector.