341-030-521-204

Heilind Number:EDA341-030-521-204
Manufacturer:EDAC
Manufacturer Number:341-030-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-521-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Featuring a vibrant green color, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. With two rows and a total of 30 positions, it provides ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission, while the precise pitch of .1 inch and row spacing of .14 inch facilitate easy installation. Designed for straight mounting orientation, it offers versatility in various applications. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and demanding environments. Elevate your PCB design with this essential component, ideal for Board To Board connections.