341-030-521-207

Heilind Number:EDA341-030-521-207
Manufacturer:EDAC
Manufacturer Number:341-030-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-521-207

Detailed Description

Enhance your PCB connection with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector stands out in any setup. With a current rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing fire safety and longevity. Its two rows of contacts, made of Copper Alloy, provide stable and efficient connectivity. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts. With 30 positions available, it offers ample connectivity options. The straight mount orientation simplifies installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic designs with this essential component.